RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
RS Stock No.: 282-793Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom
€ 203.11
€ 203.11 1 Bag of 100 (Exc. Vat)
€ 251.86
€ 251.86 1 Bag of 100 (inc. VAT)
RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
1
€ 203.11
€ 203.11 1 Bag of 100 (Exc. Vat)
€ 251.86
€ 251.86 1 Bag of 100 (inc. VAT)
RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom