RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
RS Stock No.: 282-795Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom
€ 2.56
€ 2.56 Each (Exc. Vat)
€ 3.17
€ 3.17 Each (inc. VAT)
RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
1
€ 2.56
€ 2.56 Each (Exc. Vat)
€ 3.17
€ 3.17 Each (inc. VAT)
RS PRO Blue Female Banana Socket, 4 mm Connector, Threaded Termination, 30A, 1kV, Gold Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 2.56 |
10 - 24 | € 2.40 |
25+ | € 2.19 |
Technical Document
Specifications
Brand
RS ProColour
Blue
Gender
Female
Termination Method
Threaded
Voltage Rating
1kV
Connector Size
4 mm
Current Rating
30A
Contact Plating
Gold
Type
Banana Socket
Country of Origin
United Kingdom