E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

RS Stock No.: 212-1244Brand: RS PRODistrelec Article No.: 14061867
brand-logo
View all in Banana Connectors

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Termination Method

Solder

Voltage Rating

50V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Silver

Type

Banana Socket

Contact Material

Brass

Insulation Material

Polypropylene

You may be interested in
Stock information temporarily unavailable.

€ 16.20

€ 1.62 Each (In a Pack of 10) (Exc. Vat)

€ 20.09

€ 2.009 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating

€ 16.20

€ 1.62 Each (In a Pack of 10) (Exc. Vat)

€ 20.09

€ 2.009 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue Female Banana Socket, 4 mm Connector, Solder Termination, 10A, 50V, Silver Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90€ 1.62€ 16.20
100 - 240€ 1.59€ 15.90
250 - 490€ 1.57€ 15.70
500+€ 1.49€ 14.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Gender

Female

Termination Method

Solder

Voltage Rating

50V

Connector Size

4 mm

Current Rating

10A

Contact Plating

Silver

Type

Banana Socket

Contact Material

Brass

Insulation Material

Polypropylene

You may be interested in