RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.: 267-4366Brand: RS PRODistrelec Article No.: 30395054
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Male to Female

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

21.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Piggyback Terminals

A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133

Stock information temporarily unavailable.

€ 63.00

€ 0.63 Each (In a Pack of 100) (Exc. Vat)

€ 78.12

€ 0.781 Each (In a Pack of 100) (inc. VAT)

RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

€ 63.00

€ 0.63 Each (In a Pack of 100) (Exc. Vat)

€ 78.12

€ 0.781 Each (In a Pack of 100) (inc. VAT)

RS PRO Blue Insulated Male to Female Spade Connector, Double Crimp, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.63€ 63.00
500 - 2400€ 0.57€ 57.00
2500 - 4900€ 0.52€ 52.00
5000+€ 0.50€ 50.00

Technical Document

Specifications

Brand

RS Pro

Type

Double Crimp

Minimum Wire Size mm²

1.5mm²

Gender

Male to Female

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Tab Size

6.35 x 0.8mm

Tab Width

6.35mm

Tab Thickness

0.8mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass, Copper

Contact Plating

Tin

Wire Size

1.5 → 2.5 mm², 16 → 14 AWG

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Overall Length

21.5mm

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Fully Insulated Double Crimp Piggyback Terminals

A range of fully insulated double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133