RS PRO Blue Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
RS Stock No.: 142-185Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc
Lens Colour
Blue
Mounting Style
Screw/Bracket Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Decibels at 1 Metre
105dB
IP Rating
IP66
Country of Origin
Italy
€ 268.60
€ 268.60 Each (Exc. Vat)
€ 333.06
€ 333.06 Each (inc. VAT)
RS PRO Blue Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
1
€ 268.60
€ 268.60 Each (Exc. Vat)
€ 333.06
€ 333.06 Each (inc. VAT)
RS PRO Blue Sounder Beacon, 24 V ac/dc, IP66, Screw/Bracket Mount, 105dB at 1 Metre
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
24 V ac/dc
Lens Colour
Blue
Mounting Style
Screw/Bracket Mount
Current Type
AC/DC
Light Effect
Flashing, Steady
Decibels at 1 Metre
105dB
IP Rating
IP66
Country of Origin
Italy