RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 16mm Diameter, 15m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
16mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
15m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Country of Origin
United Kingdom
€ 324.88
€ 324.88 1 Reel of 15 Metres (Exc. Vat)
€ 402.85
€ 402.85 1 Reel of 15 Metres (inc. VAT)
1
€ 324.88
€ 324.88 1 Reel of 15 Metres (Exc. Vat)
€ 402.85
€ 402.85 1 Reel of 15 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
16mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
15m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Country of Origin
United Kingdom