RS PRO Braided Silicone Coated Fibreglass Red Fire Sleeve, 102mm Diameter, 5m Length

Technical Document
Specifications
Brand
RS ProSleeve Diameter
102mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
5m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Country of Origin
United Kingdom
€ 998.07
€ 998.07 1 Bag of 5 Metres (Exc. Vat)
€ 1,237.61
€ 1,237.61 1 Bag of 5 Metres (inc. VAT)
1
€ 998.07
€ 998.07 1 Bag of 5 Metres (Exc. Vat)
€ 1,237.61
€ 1,237.61 1 Bag of 5 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSleeve Diameter
102mm
Colour
Red
Material
Silicone Coated Fibreglass
Sleeve Length
5m
Braided
Yes
Maximum Operating Temperature
200°C
Fire Behaviour
Flame Resistant
Dielectric Strength
≥10kV
Standards Met
EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2
Country of Origin
United Kingdom