E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Braided Wire, M8Stud Size, 200mm

RS Stock No.: 164-2168Brand: RS PRO
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

RS Pro

Conductor Material

Copper

Cross Sectional Area

2.2 mm²

Length

200mm

Stud Size

M8

Cable Shape

Earth Lead

Country of Origin

United Kingdom

Product details

RS Pro Braided Earth Leads

Stock information temporarily unavailable.

P.O.A.

RS PRO Braided Wire, M8Stud Size, 200mm

P.O.A.

RS PRO Braided Wire, M8Stud Size, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Conductor Material

Copper

Cross Sectional Area

2.2 mm²

Length

200mm

Stud Size

M8

Cable Shape

Earth Lead

Country of Origin

United Kingdom

Product details

RS Pro Braided Earth Leads