Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

RS Stock No.: 282-3637Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Overall Height

100mm

Rotation

Braked Swivel

Tyre Material

Rubber

Weight Class

Light Duty

Country of Origin

China

Stock information temporarily unavailable.

€ 36.96

€ 36.96 Each (Exc. Vat)

€ 45.83

€ 45.83 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel

€ 36.96

€ 36.96 Each (Exc. Vat)

€ 45.83

€ 45.83 Each (inc. VAT)

RS PRO Braked Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 36.96
5 - 9€ 35.66
10+€ 34.35

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

75mm

Load Capacity

75kg

Mounting Type

Plate

Overall Height

100mm

Rotation

Braked Swivel

Tyre Material

Rubber

Weight Class

Light Duty

Country of Origin

China