RS PRO Brass Abrasive Cup Brush, 1200rpm

RS Stock No.: 472-2990Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Brass

Fixing Size

24mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Brass Cup Abrasive Brush
€ 5.692Each (In a Pack of 3) (Exc. Vat)

P.O.A.

RS PRO Brass Abrasive Cup Brush, 1200rpm

P.O.A.

RS PRO Brass Abrasive Cup Brush, 1200rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Brass Cup Abrasive Brush
€ 5.692Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Brass

Fixing Size

24mm

Fixing Type

Shank

Maximum Safe Speed

1200rpm

Country of Origin

United Kingdom

Product details

RS Mini-tool Accessories Kit - Polishing & Finishing

You may be interested in
RS PRO Brass Cup Abrasive Brush
€ 5.692Each (In a Pack of 3) (Exc. Vat)