E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass Door Bolt, 72 x 28mm

RS Stock No.: 368-2908Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Dimensions

72 x 28mm

Length

72mm

Width

28mm

Country of Origin

China

Product details

RS PRO Barrel Bolt

RS PRO two-part locking chrome plated barrel bolt for doors and gates.
Options available include:
368-2908 – Chrome plated brass barrel bolt, 72mm
368-2891 - Chrome plated brass barrel bolt, 125mm

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. Barrel bolts can be installed both horizontally and vertically, so they are useful for sheds and storage units as well as doors and gates.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Features and Benefits:

Chrome plated brass
Excellent anti-corrosive properties
Polished finish

Typical Applications

Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection and additional security where required. These RS PRO bolts are suitable for.
Gates
Garage doors
Storage units
Sheds

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm
€ 63.761Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Brass Door Bolt, 72 x 28mm

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

RS PRO Brass Door Bolt, 72 x 28mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm
€ 63.761Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Brass

Dimensions

72 x 28mm

Length

72mm

Width

28mm

Country of Origin

China

Product details

RS PRO Barrel Bolt

RS PRO two-part locking chrome plated barrel bolt for doors and gates.
Options available include:
368-2908 – Chrome plated brass barrel bolt, 72mm
368-2891 - Chrome plated brass barrel bolt, 125mm

Door bolts are the bracket-secured bolts that slide across doors to reinforce locks and provide additional security measures. They are commonly found in many domestic and commercial environments.

Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. Barrel bolts can be installed both horizontally and vertically, so they are useful for sheds and storage units as well as doors and gates.

RS PRO have a great range of bolts made from materials such as steel, aluminium and brass and include various finishing’s like black epoxy, BZP, chrome plated and galvanised.

Features and Benefits:

Chrome plated brass
Excellent anti-corrosive properties
Polished finish

Typical Applications

Door bolts and padbolts can be fitted to various surfaces such as doors, gates and windows to secure them and offer extra protection and additional security where required. These RS PRO bolts are suitable for.
Gates
Garage doors
Storage units
Sheds

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
RS PRO Stainless Steel Polished Door Bolt, 110 x 38.5mm
€ 63.761Each (In a Pack of 2) (Exc. Vat)