RS PRO Brass Female Quick Air Coupling, G 1/2 Female Threaded

RS Stock No.: 187-8805Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 41.90

€ 41.90 1 Bag of 2 (Exc. Vat)

€ 51.96

€ 51.96 1 Bag of 2 (inc. VAT)

RS PRO Brass Female Quick Air Coupling, G 1/2 Female Threaded

€ 41.90

€ 41.90 1 Bag of 2 (Exc. Vat)

€ 51.96

€ 51.96 1 Bag of 2 (inc. VAT)

RS PRO Brass Female Quick Air Coupling, G 1/2 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/2 Female

Coupling Gender

Female

Thread Size

1/2in

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

BSP

Maximum Operating Pressure

16bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in