RS PRO Brass Female Quick Air Coupling, G 1/8 Male Threaded

Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/8 Male
Coupling Gender
Female
Thread Size
1/8in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy
€ 26.81
€ 26.81 1 Bag of 2 (Exc. Vat)
€ 33.24
€ 33.24 1 Bag of 2 (inc. VAT)
1
€ 26.81
€ 26.81 1 Bag of 2 (Exc. Vat)
€ 33.24
€ 33.24 1 Bag of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThreaded Connection
G 1/8 Male
Coupling Gender
Female
Thread Size
1/8in
Connection Type
Threaded
Material
Brass
Thread Gender
Male
Thread Standard
BSP
Maximum Operating Pressure
12bar
Seal Material
NBR
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Italy