RS PRO Brass Flat Bar, 1/2in W, 1/8in H, 500mm L

RS Stock No.: 728-6888Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Brass

Length

500mm

Width

1/2in

Material Grade

CZ121/CW614N

Height

1/8in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 154.451 Lot of 4 (Exc. Vat)
Stock information temporarily unavailable.

€ 59.46

€ 59.46 1 Lot of 4 (Exc. Vat)

€ 73.73

€ 73.73 1 Lot of 4 (inc. VAT)

RS PRO Brass Flat Bar, 1/2in W, 1/8in H, 500mm L

€ 59.46

€ 59.46 1 Lot of 4 (Exc. Vat)

€ 73.73

€ 73.73 1 Lot of 4 (inc. VAT)

RS PRO Brass Flat Bar, 1/2in W, 1/8in H, 500mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 59.46
3 - 5€ 56.23
6 - 11€ 54.01
12+€ 49.83
You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 154.451 Lot of 4 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Brass

Length

500mm

Width

1/2in

Material Grade

CZ121/CW614N

Height

1/8in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
RS PRO Brass Flat Bar, 1/2in W, 1/4in H, 500mm L
€ 154.451 Lot of 4 (Exc. Vat)