RS PRO Brass Gland Plate, 3mm H, 162mm W, 345mm L for Use with RS PRO GRP Enclosure

RS Stock No.: 248-1106Brand: RS PRO
brand-logo
View all in Enclosure Covers & Plates

Technical Document

Specifications

Brand

RS Pro

Product Type

Gland Plate

Width

162mm

Height

3mm

Length

345mm

Colour

Bronze

Material

Brass

For Use With

RS PRO GRP Enclosure

Country of Origin

India

Stock information temporarily unavailable.

€ 156.70

€ 156.70 Each (Exc. Vat)

€ 194.31

€ 194.31 Each (inc. VAT)

RS PRO Brass Gland Plate, 3mm H, 162mm W, 345mm L for Use with RS PRO GRP Enclosure

€ 156.70

€ 156.70 Each (Exc. Vat)

€ 194.31

€ 194.31 Each (inc. VAT)

RS PRO Brass Gland Plate, 3mm H, 162mm W, 345mm L for Use with RS PRO GRP Enclosure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Gland Plate

Width

162mm

Height

3mm

Length

345mm

Colour

Bronze

Material

Brass

For Use With

RS PRO GRP Enclosure

Country of Origin

India