RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded

RS Stock No.: 667-1841Brand: RS PRODistrelec Article No.: 30404787
brand-logo

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/8 Female

Coupling Gender

Male

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

1/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

You may be interested in

€ 22.70

€ 4.54 Each (In a Pack of 5) (Exc. Vat)

€ 28.15

€ 5.63 Each (In a Pack of 5) (inc. VAT)

RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded

€ 22.70

€ 4.54 Each (In a Pack of 5) (Exc. Vat)

€ 28.15

€ 5.63 Each (In a Pack of 5) (inc. VAT)

RS PRO Brass Male Pneumatic Quick Connect Coupling, G 1/8 Female Threaded

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
5 - 20€ 4.54€ 22.70
25 - 45€ 4.41€ 22.05
50 - 120€ 4.39€ 21.95
125+€ 4.36€ 21.80
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Threaded Connection

G 1/8 Female

Coupling Gender

Male

Connection Standard

Camozzi, Legris, Rectus 21, Rectus 90

Thread Size

1/8in

Manufacturer Series

21

Connection Type

Threaded

Material

Brass

Thread Gender

Female

Thread Standard

G

Maximum Operating Pressure

35bar

Finish

Nickel Plated

Seal Material

Nitrile Rubber

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Country of Origin

Turkey

You may be interested in