RS PRO Brass Male Quick Air Coupling, 10mm Hose Barb

RS Stock No.: 187-8787Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

25bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 37.90

€ 37.90 1 Bag of 2 (Exc. Vat)

€ 47.00

€ 47.00 1 Bag of 2 (inc. VAT)

RS PRO Brass Male Quick Air Coupling, 10mm Hose Barb

€ 37.90

€ 37.90 1 Bag of 2 (Exc. Vat)

€ 47.00

€ 47.00 1 Bag of 2 (inc. VAT)

RS PRO Brass Male Quick Air Coupling, 10mm Hose Barb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Coupling Gender

Male

Connection Type

Hose Barb

Hose Barb Connection

10mm

Material

Brass

Maximum Operating Pressure

25bar

Seal Material

NBR

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

You may be interested in