E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass Metal Sheet 600mm x 300mm, 1mm Thick

RS Stock No.: 771-061Brand: RS PRO
brand-logo
View all in Metal Sheets

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

1mm

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Metal Sheet 600mm x 300mm, 1mm Thick

P.O.A.

RS PRO Brass Metal Sheet 600mm x 300mm, 1mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

600mm

Material

Brass

Form

Solid

Width

300mm

Thickness

1mm

Country of Origin

Italy

You may be interested in