RS PRO Brass, Screw J Hook, 20mm, 6mm

RS Stock No.: 397-4932Brand: RS PRO
brand-logo
View all in Hooks

Technical Document

Specifications

Brand

RS Pro

Hook Type

J Hook

Fixing Method

Screw

Material

Brass

Finish

Plain

Length

20mm

Hook Opening Width

6mm

Shoulder

Yes

Country of Origin

Taiwan, Province Of China

Product details

Cup Hooks

Useful choice of J hooks (cup hooks) in bags of 10:
397-4904 - ZnPt steel shouldered cup hook,13mm
397-4926 - PVC coated steel shouldered cuphook,20mm
397-4932 - Brass shouldered cup hook,13mm
397-5418 - Ceiling hook, inside dia. 10mm

You may be interested in
Brass plated shouldered cup hook,13mm
P.O.A.1 Bag of 10 (Exc. Vat)

€ 5.01

€ 5.01 1 Bag of 10 (Exc. Vat)

€ 6.21

€ 6.21 1 Bag of 10 (inc. VAT)

RS PRO Brass, Screw J Hook, 20mm, 6mm

€ 5.01

€ 5.01 1 Bag of 10 (Exc. Vat)

€ 6.21

€ 6.21 1 Bag of 10 (inc. VAT)

RS PRO Brass, Screw J Hook, 20mm, 6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brass plated shouldered cup hook,13mm
P.O.A.1 Bag of 10 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Hook Type

J Hook

Fixing Method

Screw

Material

Brass

Finish

Plain

Length

20mm

Hook Opening Width

6mm

Shoulder

Yes

Country of Origin

Taiwan, Province Of China

Product details

Cup Hooks

Useful choice of J hooks (cup hooks) in bags of 10:
397-4904 - ZnPt steel shouldered cup hook,13mm
397-4926 - PVC coated steel shouldered cuphook,20mm
397-4932 - Brass shouldered cup hook,13mm
397-5418 - Ceiling hook, inside dia. 10mm

You may be interested in
Brass plated shouldered cup hook,13mm
P.O.A.1 Bag of 10 (Exc. Vat)