RS PRO Brass Single Check Valve, BSP 3/4in, 16 bar

RS Stock No.: 486-215Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Italy

Product details

S.126 Brass Swing Check Valve

Application : Industry, pneumatics, hydraulic, plumbing installations
Operating Temperature : +0゚C / +90゚C
Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’
Threads : ISO 228 parallel female threads
Metal seal
Compact inspection cap
100% Made in Italy
Low pressure drop
Water hammer resistant

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.47

€ 34.47 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSP 3/4in, 16 bar

€ 27.80

€ 27.80 Each (Exc. Vat)

€ 34.47

€ 34.47 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSP 3/4in, 16 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 27.80
5 - 9€ 27.41
10+€ 26.86

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

3/4in

Thread Standard

BSP

Country of Origin

Italy

Product details

S.126 Brass Swing Check Valve

Application : Industry, pneumatics, hydraulic, plumbing installations
Operating Temperature : +0゚C / +90゚C
Operating pressure : PN12 1/2' to 1’’, PN10 1.1/4’’ to 2’’, PN8 2.1/2’’ to 4’’
Threads : ISO 228 parallel female threads
Metal seal
Compact inspection cap
100% Made in Italy
Low pressure drop
Water hammer resistant

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
RoHS Compliant

Non Return/Check Valves - Swing Type

Non-return or check valves which allow flow in one direction only.