RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar

RS Stock No.: 486-160Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1-1/4in

Thread Standard

BSPP

Country of Origin

Italy

You may be interested in

€ 44.24

€ 44.24 Each (Exc. Vat)

€ 54.86

€ 54.86 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar

€ 44.24

€ 44.24 Each (Exc. Vat)

€ 54.86

€ 54.86 Each (inc. VAT)

RS PRO Brass Single Check Valve, BSPP 1-1/4in, 12 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 44.24
5 - 9€ 43.54
10+€ 42.81
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

12 bar

Thread Size

1-1/4in

Thread Standard

BSPP

Country of Origin

Italy

You may be interested in