RS PRO Brass, Steel 1250 Piece Slot Drive Screw/Bolt, Nut & Washer Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1250
Screw/Bolt Type
Head Screw
Head Shape
Oval, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 75mm
Thread Size
M3.5, M4
Nut Type
Hex Full
Washer Type
Plain
Material
Brass, Steel
Finish
Nickel Plated
Screw/Bolt Length Longest
75mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
Product details
Nickel Plated Steel & Self Colour Brass Electrician's Kit
Kit contains a range of metric raised countersunk slotted head screws, from nickel plated steel, and metric slotted pan head screws, from self colour brass.,Also contains 200 each of M4 full nuts and flat washers, from self colour brass.,Supplied in a storage case.
Standards
screws to DIN 964 & DIN 85, nuts to DIN 934 and washers to DIN 125.
€ 275.05
€ 275.05 1 Kit (Exc. Vat)
€ 341.06
€ 341.06 1 Kit (inc. VAT)
1
€ 275.05
€ 275.05 1 Kit (Exc. Vat)
€ 341.06
€ 341.06 1 Kit (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1250
Screw/Bolt Type
Head Screw
Head Shape
Oval, Pan
Drive Type
Slot
Screw/Bolts Lengths
6 → 75mm
Thread Size
M3.5, M4
Nut Type
Hex Full
Washer Type
Plain
Material
Brass, Steel
Finish
Nickel Plated
Screw/Bolt Length Longest
75mm
Screw/Bolt Length Shortest
6mm
Country of Origin
United Kingdom
Product details
Nickel Plated Steel & Self Colour Brass Electrician's Kit
Kit contains a range of metric raised countersunk slotted head screws, from nickel plated steel, and metric slotted pan head screws, from self colour brass.,Also contains 200 each of M4 full nuts and flat washers, from self colour brass.,Supplied in a storage case.
Standards
screws to DIN 964 & DIN 85, nuts to DIN 934 and washers to DIN 125.