RS PRO Bright Zinc Plated, M6 Steel Threaded Insert, 15.88mm diameter 11.43mm Depth 23.34mm

Technical Document
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
15.88mm
Fixing Hole Diameter
11.43mm
Body Outside Diameter
11.13mm
Body Depth
23.34mm
Material
Steel
Stainless Steel Type
9.53 mm
Finish
Bright Zinc Plated
Thickness of Material Maximum
9.53mm
Thickness of Material Minimum
4.75mm
Country of Origin
United Kingdom
€ 43.28
€ 43.28 1 Bag of 50 (Exc. Vat)
€ 53.67
€ 53.67 1 Bag of 50 (inc. VAT)
1
€ 43.28
€ 43.28 1 Bag of 50 (Exc. Vat)
€ 53.67
€ 53.67 1 Bag of 50 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProThread Size
M6
Flange Diameter
15.88mm
Fixing Hole Diameter
11.43mm
Body Outside Diameter
11.13mm
Body Depth
23.34mm
Material
Steel
Stainless Steel Type
9.53 mm
Finish
Bright Zinc Plated
Thickness of Material Maximum
9.53mm
Thickness of Material Minimum
4.75mm
Country of Origin
United Kingdom