RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, M5 x 12mm Long

RS Stock No.: 483-1296Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

12mm

Thread Size Metric

M5

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Head Shape

Countersunk

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Product details

Thread Forming Screws for Metal

Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed

Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws

The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12

Stock information temporarily unavailable.

€ 12.76

€ 12.76 1 Bag of 100 (Exc. Vat)

€ 15.82

€ 15.82 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, M5 x 12mm Long

€ 12.76

€ 12.76 1 Bag of 100 (Exc. Vat)

€ 15.82

€ 15.82 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Countersunk Head Thread Forming Screw, M5 x 12mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 12.76
5 - 9€ 12.32
10 - 29€ 11.85
30+€ 11.22

Technical Document

Specifications

Brand

RS Pro

Length Metric

12mm

Thread Size Metric

M5

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Head Shape

Countersunk

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Product details

Thread Forming Screws for Metal

Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed

Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws

The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12