RS PRO, Bright Zinc Plated Steel Hex Flat Nut, DIN 6923, M5

RS Stock No.: 275-462Brand: RS PRODistrelec Article No.: 30418692
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M5

Material

Steel

Finish

Bright Zinc Plated

Width

9.0mm

Flange Diameter

11.80mm

Overall Height

5.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

BZP Steel - Metric Thread Plain Flange

To DIN6923
Grade 8 steel, bright zinc plated
Plain faced flange

You may be interested in

€ 10.94

€ 10.94 1 Bag of 100 (Exc. Vat)

€ 13.57

€ 13.57 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Flat Nut, DIN 6923, M5

€ 10.94

€ 10.94 1 Bag of 100 (Exc. Vat)

€ 13.57

€ 13.57 1 Bag of 100 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Flat Nut, DIN 6923, M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 10.94
5 - 9€ 10.57
10 - 29€ 10.21
30+€ 9.63
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Flanged Unserrated

Thread Size

M5

Material

Steel

Finish

Bright Zinc Plated

Width

9.0mm

Flange Diameter

11.80mm

Overall Height

5.0mm

Standards Met

DIN 6923

Country of Origin

China

Product details

BZP Steel - Metric Thread Plain Flange

To DIN6923
Grade 8 steel, bright zinc plated
Plain faced flange

You may be interested in