RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M5

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M5
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
8mm
Width
8.0mm
Overall Height
2.7mm
Overall Height
2.70mm
Standards Met
DIN 439B
€ 3.58
€ 3.58 1 Bag of 100 (Exc. Vat)
€ 4.44
€ 4.44 1 Bag of 100 (inc. VAT)
1
€ 3.58
€ 3.58 1 Bag of 100 (Exc. Vat)
€ 4.44
€ 4.44 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M5
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
8mm
Width
8.0mm
Overall Height
2.7mm
Overall Height
2.70mm
Standards Met
DIN 439B