RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 439B, M16

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M16
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
24mm
Width
24.0mm
Overall Height
8mm
Overall Height
8.0mm
Standards Met
DIN 439B
€ 21.87
€ 21.87 1 Bag of 50 (Exc. Vat)
€ 27.12
€ 27.12 1 Bag of 50 (inc. VAT)
1
€ 21.87
€ 21.87 1 Bag of 50 (Exc. Vat)
€ 27.12
€ 27.12 1 Bag of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M16
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
24mm
Width
24.0mm
Overall Height
8mm
Overall Height
8.0mm
Standards Met
DIN 439B