RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5

RS Stock No.: 525-903Brand: RS PRODistrelec Article No.: 30417571
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M5

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

8.0mm

Overall Height

4.0mm

Standards Met

DIN 934

Country of Origin

China

You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M5
€ 20.461 Bag of 100 (Exc. Vat)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5
€ 85.511 Bag of 2000 (Exc. Vat)

€ 11.54

€ 11.54 1 Bag of 250 (Exc. Vat)

€ 14.31

€ 14.31 1 Bag of 250 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5

€ 11.54

€ 11.54 1 Bag of 250 (Exc. Vat)

€ 14.31

€ 14.31 1 Bag of 250 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 11.54
5 - 9€ 11.15
10 - 29€ 10.73
30+€ 10.15
You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M5
€ 20.461 Bag of 100 (Exc. Vat)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5
€ 85.511 Bag of 2000 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex Full

Thread Size

M5

Material

Steel

Type

Full

Finish

Bright Zinc Plated

Width

8.0mm

Overall Height

4.0mm

Standards Met

DIN 934

Country of Origin

China

You may be interested in
RS PRO, Plain Stainless Steel Hex Nut, DIN 934, M5
€ 20.461 Bag of 100 (Exc. Vat)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 934, M5
€ 85.511 Bag of 2000 (Exc. Vat)