Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M8
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
13mm
Width
13.0mm
Overall Height
5mm
Overall Height
5.0mm
Standards Met
DIN 936
Distrelec Product Id
30417198
Stock information temporarily unavailable.
€ 9.27
€ 9.27 1 Bag of 100 (Exc. Vat)
€ 11.49
€ 11.49 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 936, M8
1
€ 9.27
€ 9.27 1 Bag of 100 (Exc. Vat)
€ 11.49
€ 11.49 1 Bag of 100 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 936, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex Half
Thread Size
M8
Material
Steel
Type
Half
Finish
Bright Zinc Plated
Width
13mm
Width
13.0mm
Overall Height
5mm
Overall Height
5.0mm
Standards Met
DIN 936
Distrelec Product Id
30417198