RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M36
RS Stock No.: 287-4164Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M36
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China
€ 62.31
€ 62.31 1 Bag of 5 (Exc. Vat)
€ 77.26
€ 77.26 1 Bag of 5 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M36
1
€ 62.31
€ 62.31 1 Bag of 5 (Exc. Vat)
€ 77.26
€ 77.26 1 Bag of 5 (inc. VAT)
RS PRO, Bright Zinc Plated Steel Hex Nut, DIN 985, M36
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M36
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Standards Met
DIN 985
Country of Origin
China