RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M24

RS Stock No.: 287-4156Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M24

Material

Steel

Type

Nut

Finish

Bright Zinc Plated

Standards Met

DIN 936

Country of Origin

China

€ 28.84

€ 28.84 1 Bag of 25 (Exc. Vat)

€ 35.76

€ 35.76 1 Bag of 25 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M24

€ 28.84

€ 28.84 1 Bag of 25 (Exc. Vat)

€ 35.76

€ 35.76 1 Bag of 25 (inc. VAT)

RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 936, M24

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M24

Material

Steel

Type

Nut

Finish

Bright Zinc Plated

Standards Met

DIN 936

Country of Origin

China