RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.787in Long x 20mm Long

RS Stock No.: 287-4139Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Length Metric

20mm

Material

Steel

Thread Size mm

4mm

Thread Size Metric

M4

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.787in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan

€ 8.30

€ 8.30 1 Bag of 100 (Exc. Vat)

€ 10.29

€ 10.29 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.787in Long x 20mm Long

€ 8.30

€ 8.30 1 Bag of 100 (Exc. Vat)

€ 10.29

€ 10.29 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Self Drilling Screw M4 x 0.787in Long x 20mm Long

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Length Metric

20mm

Material

Steel

Thread Size mm

4mm

Thread Size Metric

M4

Imperial or Metric

Metric

Standards Met

DIN 7500ME

Length Imperial

0.787in

Drive Type

Pozidriv

Finish

Bright Zinc Plated

Head Shape

Pan