RS PRO Brown 0.75mm² Hook Up Wire, 18 AWG, 100m, PVC Insulation

Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
18 AWG
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Shield Type
Unshielded
Size of Strands
mm
Number of Strands
1
Country of Origin
Italy
€ 57.58
€ 57.58 1 Reel of 100 Metres (Exc. Vat)
€ 71.40
€ 71.40 1 Reel of 100 Metres (inc. VAT)
1
€ 57.58
€ 57.58 1 Reel of 100 Metres (Exc. Vat)
€ 71.40
€ 71.40 1 Reel of 100 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
0.75mm²
Sheath Colour
Brown
Cable Shape
Single Core
American Wire Gauge
18 AWG
Length
100m
European Harmonised Code
H07V-K
Insulation material
PVC
Voltage Rating
450/750 V
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
CPR Certification
Eca
Conductor Material
Stranded Bare Copper
Standards Met
IEC 60332-1
Cable Type
PVC Wire
Fire Behaviour
Flame Retardant
Shield Type
Unshielded
Size of Strands
mm
Number of Strands
1
Country of Origin
Italy