RS PRO Brown 1.5mm² Hook Up Wire, 16 AWG, 27/0.25 mm, 100m, PVC Insulation

RS Stock No.: 902-8391Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

27/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

3.4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

24A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

27

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

Turkey

Product details

RS Pro H07V-K Cable

RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.

Features and Benefits

• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core

You may be interested in

€ 82.02

€ 82.02 1 Reel of 100 Metres (Exc. Vat)

€ 101.70

€ 101.70 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 1.5mm² Hook Up Wire, 16 AWG, 27/0.25 mm, 100m, PVC Insulation

€ 82.02

€ 82.02 1 Reel of 100 Metres (Exc. Vat)

€ 101.70

€ 101.70 1 Reel of 100 Metres (inc. VAT)

RS PRO Brown 1.5mm² Hook Up Wire, 16 AWG, 27/0.25 mm, 100m, PVC Insulation

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5mm²

Sheath Colour

Brown

American Wire Gauge

16 AWG

Cable Shape

Round

Core Strands

27/0.25 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V-K

Outer Diameter

3.4mm

Voltage Rating

750 V

CPR Certification

Eca

Maximum Operating Temperature

+70°C

Current Rating

24A

Conductor Material

Copper

Standards Met

IEC 60332-1

Fire Behaviour

Flame Retardant

Series

H07V-K

Harmonised Code

H07V-K

Number of Strands

27

Size of Strands

0.25mm

Outer Sheath Material

PVC

Country of Origin

Turkey

Product details

RS Pro H07V-K Cable

RS Pro PVC insulated cable is manufactured to meet H07V-K harmonised standard. Suitable for a variety of electrical installations, this stranded single core copper cable is flame retarded and meets IEC 60332-1 standards. Rated up to 750 V this single core cable comes in a standard reel of 100m.

Features and Benefits

• Flame retardant to IEC 60332-1
• Flexible Class 5 IEC 60228 conductor
• Rated voltage of up to and including 750 V
• Available in black, blue, grey, brown and green/yellow in a range of sizes
• High quality PVC insulation
• 100m reel
• Stranded copper core

You may be interested in