RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 Ncm, 26 rpm, 5.5mm Shaft Diameter

RS Stock No.: 144-0538Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

26 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

70 Ncm

Gearhead Type

Spur

Gear Ratio

200:1

Dimensions

40 x 40 x 71 mm

Length

71mm

Width

40mm

Depth

40mm

Country of Origin

United Kingdom

€ 247.40

€ 247.40 Each (Exc. Vat)

€ 306.78

€ 306.78 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 Ncm, 26 rpm, 5.5mm Shaft Diameter

€ 247.40

€ 247.40 Each (Exc. Vat)

€ 306.78

€ 306.78 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 24 V dc, 70 Ncm, 26 rpm, 5.5mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Output Speed

26 rpm

Shaft Diameter

5.5mm

Maximum Output Torque

70 Ncm

Gearhead Type

Spur

Gear Ratio

200:1

Dimensions

40 x 40 x 71 mm

Length

71mm

Width

40mm

Depth

40mm

Country of Origin

United Kingdom