RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

RS Stock No.: 192-521Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

16:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

Country of Origin

United Kingdom

€ 8,159.33

€ 8,159.33 Each (Exc. Vat)

€ 10,117.57

€ 10,117.57 Each (inc. VAT)

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

€ 8,159.33

€ 8,159.33 Each (Exc. Vat)

€ 10,117.57

€ 10,117.57 Each (inc. VAT)

RS PRO Brushless DC Geared Motor, 500 W, 48 V dc, 29 → 188 Nm, 30 → 187 rpm, 6mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

48 V dc

DC Motor Type

Brushless

Power Rating

500 W

Output Speed

30 → 187 rpm

Shaft Diameter

6mm

Maximum Output Torque

29 → 188 Nm

Gearhead Type

Planetary

Gear Ratio

16:1

Length

124mm

Depth

232mm

Standards Met

CE, CSA, UL

Country of Origin

United Kingdom