RS PRO BSP 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
RS Stock No.: 179-992Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy
€ 35.68
€ 35.68 Each (Exc. Vat)
€ 44.24
€ 44.24 Each (inc. VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
1
€ 35.68
€ 35.68 Each (Exc. Vat)
€ 44.24
€ 44.24 Each (inc. VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 250bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
250bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy