RS PRO BSP 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter
RS Stock No.: 179-993Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy
€ 37.67
€ 37.67 Each (Exc. Vat)
€ 46.71
€ 46.71 Each (inc. VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter
1
€ 37.67
€ 37.67 Each (Exc. Vat)
€ 46.71
€ 46.71 Each (inc. VAT)
RS PRO BSP 1/4 Analogue Pressure Gauge 400bar Bottom Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
400bar
Mounting Type
Bottom Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
BSP 1/4
Gauge Outside Diameter
63mm
Case Material
Stainless Steel
Country of Origin
Italy