RS PRO C Battery Holder, Coil Spring Contact

RS Stock No.: 594-612Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

C

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

23.5mm

Dimensions

108 x 54 x 24mm

Terminal Contact Type

Coil Spring

Body Material

PP

Lead Length

140mm

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

You may be interested in

€ 4.86

€ 4.86 Each (Exc. Vat)

€ 6.03

€ 6.03 Each (inc. VAT)

RS PRO C Battery Holder, Coil Spring Contact

€ 4.86

€ 4.86 Each (Exc. Vat)

€ 6.03

€ 6.03 Each (inc. VAT)

RS PRO C Battery Holder, Coil Spring Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

C

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

23.5mm

Dimensions

108 x 54 x 24mm

Terminal Contact Type

Coil Spring

Body Material

PP

Lead Length

140mm

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

You may be interested in