RS PRO C14 Left Angle Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.: 282-5488Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany

€ 10.99

€ 10.99 Each (Exc. Vat)

€ 13.63

€ 13.63 Each (inc. VAT)

RS PRO C14 Left Angle Cable Mount IEC Connector Male, 10A, 250 V

€ 10.99

€ 10.99 Each (Exc. Vat)

€ 13.63

€ 13.63 Each (inc. VAT)

RS PRO C14 Left Angle Cable Mount IEC Connector Male, 10A, 250 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 10.99
10+€ 10.62

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C14

Mounting Type

Cable Mount

Gender

Male

Current Rating

10A

Body Orientation

Left Angle

Voltage Rating

250 V

Country of Origin

Germany