RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V
RS Stock No.: 282-5496Brand: RS PRO

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C15
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Germany
€ 6.42
€ 6.42 Each (Exc. Vat)
€ 7.96
€ 7.96 Each (inc. VAT)
RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V
1
€ 6.42
€ 6.42 Each (Exc. Vat)
€ 7.96
€ 7.96 Each (inc. VAT)
RS PRO C15 Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.42 |
10+ | € 6.00 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C15
Mounting Type
Cable Mount
Gender
Female
Current Rating
10A
Body Orientation
Straight
Voltage Rating
250 V
Country of Origin
Germany