RS PRO C20 Panel Mount IEC Connector Male, 20A, 250 V

Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Panel Mount
Gender
Male
Current Rating
20A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Country of Origin
India
Product details
IEC Plug C20, Panel Mount Connector
IEC plug C20 variant, panel mount inlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C20 connector offers a hardwearing durable solution for many applications that require an IEC C20 panel mount plug connector.
Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KV ac
• Insulation Resistance at 500V dc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 ° C
• Current Rating 16Amps (VDE), 20Amps (UL,C-US) 250V ac
• Contact Resistance 10 mΩ max.
Standards
UL(C, US), VDE, CE
€ 1.91
€ 1.91 Each (Exc. Vat)
€ 2.37
€ 2.37 Each (inc. VAT)
1
€ 1.91
€ 1.91 Each (Exc. Vat)
€ 2.37
€ 2.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.91 |
10 - 24 | € 1.88 |
25 - 49 | € 1.85 |
50+ | € 1.72 |
Technical Document
Specifications
Brand
RS ProIEC Connector Type
C20
Mounting Type
Panel Mount
Gender
Male
Current Rating
20A
Body Orientation
Straight
Termination Method
Solder/Faston
Switch Type
None
Number of Fuses
None
Voltage Rating
250 V
Country of Origin
India
Product details
IEC Plug C20, Panel Mount Connector
IEC plug C20 variant, panel mount inlet connector with nylon-6 body and tin plated copper alloy mating contacts and 6.3x0.8mm faston terminals, rated at 16A (VDE) and 20A (UL,C-US), 250Vac. This C20 connector offers a hardwearing durable solution for many applications that require an IEC C20 panel mount plug connector.
Features and Benefits:
• HV Breakdown Test for 1 Minute: 2KV ac
• Insulation Resistance at 500V dc 1000 MΩ min.
• Permissible Temperature with/without load: 0 to 70 ° C
• Current Rating 16Amps (VDE), 20Amps (UL,C-US) 250V ac
• Contact Resistance 10 mΩ max.
Standards
UL(C, US), VDE, CE