RS PRO Cable, 0.5m

RS Stock No.: 913-4979Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

0.5m

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

0.23 mm

Country of Origin

China

Product details

RS HDMI Extension Cable

This high-quality RS Pro HDMI extension cable providing extra distance for existing HDMI installations. It has been designed with a quality in mind and made of durable materials that guarantee a long life operation. It's a perfect choice for all households or commercial installations.

Features and Benefits

· 30AWG conductor
· PVC jacket
· Excellent transmission over distance
· Voltage rating of 300 V dc
· Stylish black colour

FAQ:

How long is this cable?

There are two length options available. Article 913-4979 is a 0.5m long and 913-4988 is 1.5m long. This measurement includes the length of both plug and socket.

Can I connect my laptop to the TV using this cable?

Yes, this cable supports all devices that feature Male and Female connectors. One end supposes to be connected directly to your TV and the other end can be plugged into an existing HDMI cable.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMI 4K
€ 10.55Each (Exc. Vat)

P.O.A.

RS PRO Cable, 0.5m

P.O.A.

RS PRO Cable, 0.5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMI 4K
€ 10.55Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Length

0.5m

Sheath Colour

Black

Outer Sheath Material

PVC

Voltage Rating

300 V dc

Size of Strands

0.23 mm

Country of Origin

China

Product details

RS HDMI Extension Cable

This high-quality RS Pro HDMI extension cable providing extra distance for existing HDMI installations. It has been designed with a quality in mind and made of durable materials that guarantee a long life operation. It's a perfect choice for all households or commercial installations.

Features and Benefits

· 30AWG conductor
· PVC jacket
· Excellent transmission over distance
· Voltage rating of 300 V dc
· Stylish black colour

FAQ:

How long is this cable?

There are two length options available. Article 913-4979 is a 0.5m long and 913-4988 is 1.5m long. This measurement includes the length of both plug and socket.

Can I connect my laptop to the TV using this cable?

Yes, this cable supports all devices that feature Male and Female connectors. One end supposes to be connected directly to your TV and the other end can be plugged into an existing HDMI cable.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

You may be interested in
RS PRO, 50cm Male HDMI to Female HDMI 4K
€ 10.55Each (Exc. Vat)