Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Cable Assembly

RS Stock No.: 201-7113Brand: RS PRO
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
€ 207.84Each (Exc. Vat)
Stock information temporarily unavailable.

€ 85.64

€ 85.64 Each (Exc. Vat)

€ 106.19

€ 106.19 Each (inc. VAT)

RS PRO Cable Assembly

€ 85.64

€ 85.64 Each (Exc. Vat)

€ 106.19

€ 106.19 Each (inc. VAT)

RS PRO Cable Assembly
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 85.64
10 - 49€ 83.66
50 - 99€ 74.05
100+€ 68.91
You may be interested in
RS PRO Cable Assembly
€ 207.84Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Termination Method

Plug In

Series

CBM12

Coding

D

Country of Origin

India

You may be interested in
RS PRO Cable Assembly
€ 207.84Each (Exc. Vat)