Technical Document
Specifications
Brand
RS ProExterior Thread Size
M25
Interior Thread Size
M32
Material
Nylon 66
Type
Enlager
Thread Size
M25 → M32
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
UL aproved Nylon 66 material
Standards
UL
€ 45.20
€ 4.52 Each (In a Pack of 10) (Exc. Vat)
€ 56.05
€ 5.605 Each (In a Pack of 10) (inc. VAT)
10
€ 45.20
€ 4.52 Each (In a Pack of 10) (Exc. Vat)
€ 56.05
€ 5.605 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | € 4.52 | € 45.20 |
150 - 240 | € 4.36 | € 43.60 |
250 - 490 | € 4.28 | € 42.80 |
500+ | € 4.25 | € 42.50 |
Technical Document
Specifications
Brand
RS ProExterior Thread Size
M25
Interior Thread Size
M32
Material
Nylon 66
Type
Enlager
Thread Size
M25 → M32
Colour
Black
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
UL aproved Nylon 66 material
Standards
UL