RS PRO Cable Gland Adaptor, PG11 Exterior Thread, M16 Interior Thread, Nylon 66

Technical Document
Specifications
Brand
RS ProExterior Thread Size
PG11
Interior Thread Size
M16
Material
Nylon 66
Type
Adaptor
Thread Size
PG11 → M16
Colour
Grey
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Adaptors
UL 94V-2 Nylon 66 Material
Black colour
Allows switching from PG external thread to metric internal thread
€ 10.08
€ 10.08 1 Bag of 5 (Exc. Vat)
€ 12.50
€ 12.50 1 Bag of 5 (inc. VAT)
1
€ 10.08
€ 10.08 1 Bag of 5 (Exc. Vat)
€ 12.50
€ 12.50 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 10.08 |
15 - 24 | € 9.58 |
25+ | € 9.53 |
Technical Document
Specifications
Brand
RS ProExterior Thread Size
PG11
Interior Thread Size
M16
Material
Nylon 66
Type
Adaptor
Thread Size
PG11 → M16
Colour
Grey
Standards Met
UL 94V-2
Country of Origin
Taiwan, Province Of China
Product details
RS Cable Gland Adaptors
UL 94V-2 Nylon 66 Material
Black colour
Allows switching from PG external thread to metric internal thread