RS PRO Cable Mount Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

RS Stock No.: 234-8854Brand: RS PRO
brand-logo
View all in Float Switches

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Detecting the Position of the Liquid Level

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

350mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Standards Met

CE

Interface

Cable

Current Rating

1A

Country of Origin

China

Stock information temporarily unavailable.

€ 139.08

€ 139.08 Each (Exc. Vat)

€ 172.46

€ 172.46 Each (inc. VAT)

RS PRO Cable Mount Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max

€ 139.08

€ 139.08 Each (Exc. Vat)

€ 172.46

€ 172.46 Each (inc. VAT)

RS PRO Cable Mount Polypropylene Float Switch, Float, 350mm Cable, NO, 200V ac Max, 200V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Device Type

Float

For Use With

Detecting the Position of the Liquid Level

Mounting Type

Cable Mount

Switch Output

NO

Body Material

Polypropylene

Cable Length

350mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum ac Voltage

200V

Maximum dc Voltage

200V

Maximum Current

0.5A

Maximum Pressure

112psi

Gasket Material

Silicone

Standards Met

CE

Interface

Cable

Current Rating

1A

Country of Origin

China