RS PRO Cable Mount RCA Plug, Nickel, Silver, 5A

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel, Silver
Colour
Natural
Contact Material
Brass
Housing Material
Brass, Steel
Current Rating
5A
Voltage Rating
50 V
Country of Origin
United Kingdom
Product details
Phono/RCA Connectors
€ 39.89
€ 39.89 1 Bag of 5 (Exc. Vat)
€ 49.46
€ 49.46 1 Bag of 5 (inc. VAT)
1
€ 39.89
€ 39.89 1 Bag of 5 (Exc. Vat)
€ 49.46
€ 49.46 1 Bag of 5 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | € 39.89 |
20+ | € 36.52 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Nickel, Silver
Colour
Natural
Contact Material
Brass
Housing Material
Brass, Steel
Current Rating
5A
Voltage Rating
50 V
Country of Origin
United Kingdom
Product details