RS PRO Cable Mount XLR Connector, Female, 250 V ac, 3 Way, Silver Plating

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China
€ 8.07
€ 8.07 Each (Exc. Vat)
€ 10.01
€ 10.01 Each (inc. VAT)
1
€ 8.07
€ 8.07 Each (Exc. Vat)
€ 10.01
€ 10.01 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | € 8.07 |
25 - 99 | € 7.41 |
100 - 249 | € 7.00 |
250+ | € 6.79 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Housing Material
Zinc
Termination Method
Solder
Current Rating
16A
Voltage Rating
250 V ac
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Country of Origin
China