RS PRO Cable Mount XLR Connector, Female, 3 Way, Silver Plating
RS Stock No.: 208-0609Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Country of Origin
United Kingdom
€ 11.90
€ 11.90 1 Bag of 2 (Exc. Vat)
€ 14.76
€ 14.76 1 Bag of 2 (inc. VAT)
RS PRO Cable Mount XLR Connector, Female, 3 Way, Silver Plating
1
€ 11.90
€ 11.90 1 Bag of 2 (Exc. Vat)
€ 14.76
€ 14.76 1 Bag of 2 (inc. VAT)
RS PRO Cable Mount XLR Connector, Female, 3 Way, Silver Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
3
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Colour
Black
Contact Plating
Silver
Country of Origin
United Kingdom